OSRAM Opto Semiconductors White LED SMT KW HHL533 KW HHL533.TK-S5S9-5L25M2-48A6
- RS Stock No.:
- 286-091
- Mfr. Part No.:
- KW HHL533.TK-S5S9-5L25M2-48A6
- Manufacturer:
- OSRAM Opto Semiconductors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-091
- Mfr. Part No.:
- KW HHL533.TK-S5S9-5L25M2-48A6
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Series | KW HHL533 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Series KW HHL533 | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors LED features an SMT package designed for high-power forward lighting applications, widely used in the global automotive market for several years. Its leadframe-based black package concept provides outstanding contrast and excellent second-board reliability for standard headlamp solutions. This LED offers both excellent brightness and high luminance.
Corrosion robustness class is 3B
AEC-Q102 qualified
Related links
- OSRAM Opto Semiconductors 3.16 V White LED SMT Surface KW HHL533 KW HHL533.TK-S4S9-5L16M1-48A4
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mini TOPLED LO M67K-J2M1-24
- OSRAM Opto Semiconductors 2.2 V Yellow LED SMT Surface KY DDLM32.23 KY DDLM32.23-GPHP-36-D1G2
- OSRAM Opto Semiconductors 3.1 V White LED 0603 Surface SmartLED LW L283-P2R1-3K8L-1
- OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- OSRAM Opto Semiconductors SFH 3211 FA 120 ° Infrared Phototransistor, Surface 2-Pin Surface Mount package
- SFH 325-4 OSRAM Opto Semiconductors 120 ° Infrared Surface 2-Pin PLCC package
- SFH 4350 OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
