OSRAM Opto Semiconductors 2.2 V Yellow LED SMT Surface KY DDLM32.23 KY DDLM32.23-GPHP-36-D1G2
- RS Stock No.:
- 331-656
- Mfr. Part No.:
- KY DDLM32.23-GPHP-36-D1G2
- Manufacturer:
- OSRAM Opto Semiconductors
Subtotal (1 tape of 10 units)*
€0.88
(exc. VAT)
€1.08
(inc. VAT)
Last RS stock
- Final 3,850 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.088 | €0.88 |
*price indicative
- RS Stock No.:
- 331-656
- Mfr. Part No.:
- KY DDLM32.23-GPHP-36-D1G2
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 250mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 mm | |
| LED Luminous Flux | 26.5 lm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | |
| Dominant Wavelength | 589nm | |
| Series | KY DDLM32.23 | |
| Lens Colour | Colourless | |
| Lens Finish | Silicone Resin | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 250mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 mm | ||
LED Luminous Flux 26.5 lm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | ||
Dominant Wavelength 589nm | ||
Series KY DDLM32.23 | ||
Lens Colour Colourless | ||
Lens Finish Silicone Resin | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems. The availability of all main colors and white points gives highest flexibility in various application areas.
Package White SMT Package, Colorless Clear Silicone Resin
Chip Technology Thin film
Typical Radiation 120° Lambertian Emitter
Color λdom 589 nm Yellow
ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2
Luminous Flux at 589 nm Typical 26.5 lm
Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days
Applications
Ambient Lighting
Entertainment
Factory Automation
Home and Building Automation
Indoor Lighting
Material Processing
Projection and Display
Robotics
Transportation
Related links
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mini TOPLED LO M67K-J2M1-24
- OSRAM Opto Semiconductors 3.16 V White LED SMT Surface KW HHL533 KW HHL533.TK-S4S9-5L16M1-48A4
- ams OSRAM 2.9 V Yellow LED SMT Surface KY DDLM32.FY KY DDLM32.FY-HQJQ-5F5G-K1M2
- ams OSRAM 3.5 V Yellow LED SMT Surface KY DDLN31.FY KY DDLN31.FY-5H8H-5F-8E8G
- OSRAM Opto Semiconductors White LED SMT KW HHL533 KW HHL533.TK-S5S9-5L25M2-48A6
- ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1L2-26
- ams OSRAM 2.2 V Yellow LED SMT Surface PointLED LY P47K-J1K2-26
