ams OSRAM 2.9 V Yellow LED SMT Surface KY DDLM32.FY KY DDLM32.FY-HQJQ-5F5G-K1M2
- RS Stock No.:
- 331-652
- Mfr. Part No.:
- KY DDLM32.FY-HQJQ-5F5G-K1M2
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 10 units)*
€0.77
(exc. VAT)
€0.95
(inc. VAT)
Last RS stock
- Final 3,990 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.077 | €0.77 |
*price indicative
- RS Stock No.:
- 331-652
- Mfr. Part No.:
- KY DDLM32.FY-HQJQ-5F5G-K1M2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 250mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 36 lm | |
| Standards/Approvals | ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | |
| Series | KY DDLM32.FY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 250mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 36 lm | ||
Standards/Approvals ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) | ||
Series KY DDLM32.FY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems. The availability of all main colors and white points gives highest flexibility in various application areas.
Package White SMT Package, Colored Diffused Silicone Resin
Chip Technology Volume Emitter on Sapphire AlInGaN
Typical Radiation 120° Lambertian Emitter
Color Cx 0.57, Cy 0.42 According to CIE 1931 Converted Yellow
ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2
Luminous Flux Typical 36 lm
Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days
Applications
Ambient Lighting
Entertainment
Factory Automation
Home and Building Automation
Indoor Lighting
Material Processing
Projection and Display
Robotics
Transportation
Related links
- ams OSRAM 3.5 V Yellow LED SMT Surface KY DDLN31.FY KY DDLN31.FY-5H8H-5F-8E8G
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HRJQ-A838-K1M2
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HSJQ-A636-K1M2
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HTJQ-A333-K1M2
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HTJQ-A131-K1M2
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HSJP-A737-K1M2
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HTJQ-A535-K1M2
- ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HTJQ-A232-K1M2
