ams OSRAM 3.5 V Yellow LED SMT Surface KY DDLN31.FY KY DDLN31.FY-5H8H-5F-8E8G
- RS Stock No.:
- 556-571
- Mfr. Part No.:
- KY DDLN31.FY-5H8H-5F-8E8G
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.44
(exc. VAT)
€0.54
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.44 |
| 25 - 99 | €0.38 |
| 100 - 499 | €0.35 |
| 500 - 999 | €0.30 |
| 1000 + | €0.25 |
*price indicative
- RS Stock No.:
- 556-571
- Mfr. Part No.:
- KY DDLN31.FY-5H8H-5F-8E8G
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 28 → 45 lm | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| LED Luminosity | 0.0715 cd | |
| Standards/Approvals | JEDEC J-STD-020E, IEC 62471:2006, IEC 60068-2-43, ANSI/ESDA/JEDEC JS-001 | |
| Lens Finish | Diffused Silicone Resin | |
| Lens Colour | Diffused | |
| Series | KY DDLN31.FY | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 28 → 45 lm | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
LED Luminosity 0.0715 cd | ||
Standards/Approvals JEDEC J-STD-020E, IEC 62471:2006, IEC 60068-2-43, ANSI/ESDA/JEDEC JS-001 | ||
Lens Finish Diffused Silicone Resin | ||
Lens Colour Diffused | ||
Series KY DDLN31.FY | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED is designed for high performance and competitiveness as an alternative to standard signaling LEDs. It has a compact package outline and is available in all application-specific colors. It sets a new standard for automotive signaling applications, maintaining the same small package and broad color availability.
White SMT package with colored diffused silicone resin
Chip technology Volume emitter on Sapphire
Typical radiation angle 120°
Color coordinates Cx equal to 0.57 and Cy equal to 0.42 according to CIE 1931
Corrosion Robustness Class 3B
AEC-Q102 qualified with RV-level 1
Related links
- ams OSRAM 2.9 V Yellow LED SMT Surface KY DDLM32.FY KY DDLM32.FY-HQJQ-5F5G-K1M2
- ams OSRAM 2.95 V Yellow LED P2720 Surface SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM 3.5 V Blue LED SMT Surface KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G
- OSRAM Opto Semiconductors 2.2 V Yellow LED SMT Surface KY DDLM32.23 KY DDLM32.23-GPHP-36-D1G2
- ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
