ams OSRAM 3.25 V White LED SMT Surface KW DDLK31.SK KW DDLK31.SK-7F7G-3L07M0-8D8F
- RS Stock No.:
- 556-568
- Mfr. Part No.:
- KW DDLK31.SK-7F7G-3L07M0-8D8F
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.44
(exc. VAT)
€0.54
(inc. VAT)
In Stock
- 3,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.44 |
| 25 - 99 | €0.39 |
| 100 - 499 | €0.37 |
| 500 + | €0.24 |
*price indicative
- RS Stock No.:
- 556-568
- Mfr. Part No.:
- KW DDLK31.SK-7F7G-3L07M0-8D8F
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 150mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 14 → 25 lm | |
| Lens Dimensions | 2.25 x 2.25 x 0.6 mm | |
| Standards/Approvals | IEC 60068-2-43, IEC 62471:2006, IEC 60286-3, JEDEC-STD-033, ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E | |
| Series | KW DDLK31.SK | |
| Lens Colour | Diffused Silicone Resin | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 150mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.25V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 14 → 25 lm | ||
Lens Dimensions 2.25 x 2.25 x 0.6 mm | ||
Standards/Approvals IEC 60068-2-43, IEC 62471:2006, IEC 60286-3, JEDEC-STD-033, ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E | ||
Series KW DDLK31.SK | ||
Lens Colour Diffused Silicone Resin | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED is designed for high performance and competitiveness as an alternative to standard signaling LEDs. It has a compact package outline and is available in all application-specific colors. It sets a new standard for automotive signaling applications, maintaining the same small package and broad color availability.
White SMT package with colored diffused silicone resin
Chip technology Volume emitter on Sapphire
Typical radiation angle 120°
Color coordinates Cx equal to 0.32 and Cy equal to 0.33
Corrosion Robustness Class 3B
AEC-Q102 qualified with RV-level 1
Related links
- ams OSRAM 3.25 V White IR LED SMD Epoxy Surface SYNIO P1515 KW SITRA1.SK-7F7G-3L07M0-8D8F
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-JXJZ-4O9Q-46A6
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-JXJZ-4R9T-46A6
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4O9Q-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-JXJZ-4F8G-46A6
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-JXJZ-4H8I-46A6
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4H8I-Z444
