ams OSRAM 3.25 V White IR LED SMD Epoxy Surface SYNIO P1515 KW SITRA1.SK-7F7G-3L07M0-8D8F
- RS Stock No.:
- 733-058
- Mfr. Part No.:
- KW SITRA1.SK-7F7G-3L07M0-8D8F
- Manufacturer:
- ams OSRAM
Subtotal (1 tape of 1 unit)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.46 |
*price indicative
- RS Stock No.:
- 733-058
- Mfr. Part No.:
- KW SITRA1.SK-7F7G-3L07M0-8D8F
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | IR LED | |
| Package Type | SMD Epoxy | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25V | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | SYNIO P1515 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type IR LED | ||
Package Type SMD Epoxy | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.25V | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Series SYNIO P1515 | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM Synios expands ams OSRAM low power port folio by offering a small LED Industry standard footprint. The unique 360° radiation characteristic makes it fit perfect for a huge variety of applications especially in automotive exterior. Where either a small optical distance to the cover glass or homogeneous area illumination is required, the shows significant benefits. These unique features give freedom to very thin and flexible designed Light-Modules.
Package diffuse silicone, SMD epoxy package
Chip technology is Volume emitter on Sapphire
Corrosion Robustness Class 3B
Qualifications AEC-Q102 Qualified
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Related links
- ams OSRAM 3.25 V White LED SMT Surface KW DDLK31.SK KW DDLK31.SK-7F7G-3L07M0-8D8F
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
- ams OSRAM 3.5 V White LED SMD Epoxy Surface P2720 KW DMLN32.SB-7H6K-H5S7-MU-15B5
- ams OSRAM 9.8 V White LED SMD Epoxy Surface OSLON Black Flat KW H3L531.TE
- ams OSRAM 12.3 V White LED SMD Epoxy Surface OSLON Black Flat KW H4L531.TE
- ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-KXLX-4J8K-1
- ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-JZKY-4U9X-1
