Vishay 2.6 V Super Red LED PLCC 2 Surface VLMS335 VLMS335T1U2-GS08

Image representative of range

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.22

(exc. VAT)

€0.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.22-
25 - 99€0.209%
100 - 499€0.1818%
500 +€0.1436%

*price indicative

RS Stock No.:
735-186
Mfr. Part No.:
VLMS335T1U2-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Super Red

Maximum Forward Current

50mA

Package Type

PLCC 2

Packaging

Tape and Reel

Mount Type

Surface

Maximum Power Dissipation

130mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

710 mcd

Lens Dimensions

3.5 X 2.8 X 1.75 mm

LED Luminous Flux

3 mlm/mcd

Lens Shape

Flat

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

VLMS335

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
The Vishay Power SMD LED consists of a lead frame embedded in a white thermoplastic package, with a reflector filled with clear epoxy. Utilizing the latest Advanced AlInGaP technology, it offers superior brightness and efficiency. The LED is available in 8 mm tape and features luminous intensity and colour categorization per packing unit for consistent performance.

AEC Q101 qualified

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy