Vishay 2.6 V Orange LED PLCC 2 Surface VLMO335 VLMO335U2AA-GS08

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.22

(exc. VAT)

€0.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,421 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.22
25 - 99€0.20
100 - 499€0.18
500 +€0.14

*price indicative

RS Stock No.:
735-187
Mfr. Part No.:
VLMO335U2AA-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Orange

Product Type

LED

Maximum Forward Current

50mA

Package Type

PLCC 2

Mount Type

Surface

Packaging

Tape and Reel

Maximum Power Dissipation

130mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

1400 mcd

LED Luminous Flux

3 mlm/mcd

Lens Dimensions

3.5 X 2.8 X 1.75 mm

Lens Shape

Flat

Standards/Approvals

RoHS

Dominant Wavelength

605nm

Series

VLMO335

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
The Vishay Power SMD LED consists of a lead frame embedded in a white thermoplastic package, with a reflector filled with clear epoxy. Utilizing the latest Advanced AlInGaP technology, it offers superior brightness and efficiency. The LED is available in 8 mm tape and features luminous intensity and colour categorization per packing unit for consistent performance.

AEC Q101 qualified

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy