Vishay 2.4 V Pure Green LED 1608 Surface TLMP1100 TLMP1100-GS15
- RS Stock No.:
- 735-190
- Mfr. Part No.:
- TLMP1100-GS15
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.16
(exc. VAT)
€0.20
(inc. VAT)
In Stock
- Plus 4,676 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €0.16 |
| 25 - 99 | €0.14 |
| 100 - 499 | €0.12 |
| 500 + | €0.10 |
*price indicative
- RS Stock No.:
- 735-190
- Mfr. Part No.:
- TLMP1100-GS15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Pure Green | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 15 mcd | |
| LED Luminous Flux | 15 mcd | |
| Lens Dimensions | 1.6 X 0.8 X 0.6 mm | |
| Lens Shape | Flat | |
| Dominant Wavelength | 561nm | |
| Standards/Approvals | RoHS | |
| Series | TLMP1100 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Pure Green | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 15 mcd | ||
LED Luminous Flux 15 mcd | ||
Lens Dimensions 1.6 X 0.8 X 0.6 mm | ||
Lens Shape Flat | ||
Dominant Wavelength 561nm | ||
Standards/Approvals RoHS | ||
Series TLMP1100 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Vishay SMD LED is a smaller, higher-performance product designed to offer more design flexibility and enhanced application possibilities. It is Ideal for small-scale, high-power products, providing a Compact solution without compromising on performance.
High reliability lead frame based
Footprint compatible to 0603 chipled
Compatible to IR reflow soldering
AEC Q101 qualified
Related links
- Vishay 2.4 V Green LED 1608 Surface TLMG1100 TLMG1100-GS15
- Vishay 2.4 V Yellow LED 1608 Surface TLMY1100 TLMY1100-GS15
- Vishay 2.4 V Orange LED 1608 Surface TLMO1100 TLMO1100-GS15
- Vishay 2.4 V Red LED 1608 Surface TLMS110 TLMS1100-GS15
- Kingbright 2.25 V Pure Green LED T1 (3 mm) Through Hole L-7104 L-7104PGD
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- Wurth Elektronik 2.4 V Green LED 1608 Surface WL-SMCC 150060VS73220
- Vishay 2.6 V Yellow LED 1608 Surface Low Current TLMY1000-GS15
