Vishay 2.4 V Orange LED 1608 Surface TLMO1100 TLMO1100-GS15

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.13

(exc. VAT)

€0.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.13
25 - 99€0.12
100 - 499€0.10
500 +€0.08

*price indicative

RS Stock No.:
735-193
Mfr. Part No.:
TLMO1100-GS15
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Orange

Maximum Forward Current

30mA

Package Type

1608

Packaging

Tape and Reel

Mount Type

Surface

Maximum Power Dissipation

90mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

160 °

LED Luminosity

80 mcd

Lens Dimensions

1.6 X 0.8 X 0.6 mm

LED Luminous Flux

80 mcd

Lens Shape

Flat

Standards/Approvals

RoHS

Dominant Wavelength

606nm

Series

TLMO1100

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Vishay SMD LED is a smaller, higher-performance product designed to offer more design flexibility and enhanced application possibilities. It is Ideal for small-scale, high-power products, providing a Compact solution without compromising on performance.

High reliability lead frame based

Footprint compatible to 0603 chipled

Compatible to IR reflow soldering

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy