Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- RS Stock No.:
- 826-537
- Mfr. Part No.:
- HLMP-Q150
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€6.69
(exc. VAT)
€8.23
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.338 | €6.69 |
*price indicative
- RS Stock No.:
- 826-537
- Mfr. Part No.:
- HLMP-Q150
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | Subminiature | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 28 ° | |
| LED Luminosity | 1.8 mcd | |
| Lens Dimensions | 2.21 x 2.34 x 2.92 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 637nm | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type Subminiature | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Forward Voltage 1.6V | ||
Number of Pins 2 | ||
Viewing Angle 28 ° | ||
LED Luminosity 1.8 mcd | ||
Lens Dimensions 2.21 x 2.34 x 2.92 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 637nm | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
Avago HLMx-Qxxx Series LEDs
The HLMx-Qxxx series, from Avago Technologies, are subminiature high performance AllnGaP LED lamps. They HLMx-Qxxx packages are dome lamps which use an untinted, non-diffused lens. This provides a high luminous intensity within a narrow radiation pattern. The HLMx-Qxxx family are suitable for applications where space is limited.
Features of the HLMx-Qxxx LEDs:
- Subminiature dome package
- High brightness
- Range of current drives
- Variety of colours
- Axial leads
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- Broadcom 1.6 V Green Yellow Red LED Subminiature Through Hole HLMP HLMP-6000-E0010
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K150
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155
- Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D155
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP HLMP-6300
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- Broadcom 2.1 V Green LED Subminiature Through Hole HLMP HLMP-6500
