Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150

Subtotal (1 tape of 1000 units)*

€566.00

(exc. VAT)

€696.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +€0.566€566.00

*price indicative

RS Stock No.:
178-3071
Mfr. Part No.:
HLMP-Q150
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Package Type

Subminiature

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Through Hole

Forward Voltage

1.6V

Number of Pins

2

Viewing Angle

28 °

LED Luminosity

1.8 mcd

Lens Dimensions

2.21 x 2.34 x 2.92 mm

Lens Shape

Dome

Dominant Wavelength

637nm

Standards/Approvals

RoHS

Lens Finish

Tinted, Diffused

Lens Colour

Red

Series

HLMP

Automotive Standard

No

Avago HLMx-Qxxx Series LEDs


The HLMx-Qxxx series, from Avago Technologies, are subminiature high performance AllnGaP LED lamps. They HLMx-Qxxx packages are dome lamps which use an untinted, non-diffused lens. This provides a high luminous intensity within a narrow radiation pattern. The HLMx-Qxxx family are suitable for applications where space is limited.

Features of the HLMx-Qxxx LEDs:

- Subminiature dome package

- High brightness

- Range of current drives

- Variety of colours

- Axial leads

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy