Broadcom 2.4 V Orange LED Indicator T-1 3/4 Through Hole HLMP‑EHxx HLMP-EH3A-WX0DD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€7.38

(exc. VAT)

€9.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90€0.738€7.38
100 - 490€0.457€4.57
500 - 990€0.258€2.58
1000 +€0.252€2.52

*price indicative

Packaging Options:
RS Stock No.:
830-866
Mfr. Part No.:
HLMP-EH3A-WX0DD
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Indicator

LED Colour

Orange

Package Type

T-1 3/4

Maximum Forward Current

100mA

Packaging

Ammo Pack

Mount Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

30°

LED Luminous Flux

2300 mlm

LED Luminosity

9300 mcd

Lens Dimensions

5 mm

Lens Shape

Round

Dominant Wavelength

615nm

Standards/Approvals

RoHS

Series

HLMP‑EHxx

Lens Finish

Transparent

Lens Colour

Orange, Red

Broadcom HLMP‑EHxx Series LED Indicator, 5mm Lens Dimensions, 615nm Dominant Wavelength - HLMP-EH3A-WX0DD


This LED indicator provides a Compact Visual signal source for panel and equipment use, delivering high-intensity Orange illumination from a round transparent lens. It is a through-hole device supplied in a bulk-friendly ammo pack format and is intended for installations requiring a narrow viewing cone and a single two-pin connection.

Features and Benefits:


• 9300mcd brightness delivers highly visible indication under ambient light
• 615nm dominant Wavelength produces a distinct Orange signal
• 2.4V forward voltage enables low-voltage drive compatibility
• 100mA maximum forward current supports transient high-drive requirements
• 30° viewing angle focuses indication for targeted visibility
• RoHS-compliant construction meets material-restriction standards

Applications


• Suitable for control panels requiring concentrated status signals
• Ideal for indicator arrays in instrumentation and measurement equipment
• Used with operator consoles needing clear, colour-coded feedback
• Can be used for signal stacks where space is limited
• Used for test rigs that require ammo-pack component handling

What mounting method is required for installation?


The component uses through-hole mounting with two pins for mechanical support and electrical connection.

How much optical output can be expected in typical operation?


The device produces luminous intensity around 9300mcd indicating a high-luminance point source.

What package and handling format is provided for bulk assembly?


Components are supplied in an ammo pack to facilitate automated insertion and storage.

What electrical limit should not be exceeded during drive conditions?


The maximum steady forward current rating is 100mA and should be observed to prevent overdriving.

What lens characteristics affect signal appearance?


The lens is transparent and round, producing a focused Orange emission with a 30° viewing cone.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy