Broadcom 2.4 V Amber, Red, Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- RS Stock No.:
- 146-6132
- Mfr. Part No.:
- HLMP-EG1T-Z20DD
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-6132
- Mfr. Part No.:
- HLMP-EG1T-Z20DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber, Red, Orange | |
| Maximum Forward Current | 100mA | |
| Package Type | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 27000 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 621nm | |
| Lens Colour | Red | |
| Lens Finish | Untinted | |
| Series | HLMP-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber, Red, Orange | ||
Maximum Forward Current 100mA | ||
Package Type Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 27000 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 621nm | ||
Lens Colour Red | ||
Lens Finish Untinted | ||
Series HLMP-E | ||
Automotive Standard No | ||
The Broadcom Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminium indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted, T-1¾ packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles.
Viewing angle: 15°, 23°, 30°
High luminous output
Colours: 590nm Amber,615nm Red Orange, 626nm Red
Package options: With or without lead standoff
Superior resistance to moisture
Untinted for 15°, 23° and 30° lamps
Related links
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 2.4 V Orange LED Indicator T-1 3/4 Through Hole HLMP‑EHxx HLMP-EH3A-WX0DD
- Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
