ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M1M8-XX58-1
- RS Stock No.:
- 841-106
- Mfr. Part No.:
- GW Q9LR35.EM-M1M8-XX58-1
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 25 more to save €2.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.84
(exc. VAT)
€1.03
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.84 | - |
| 25 - 99 | €0.74 | €2.50 |
| 100 - 499 | €0.67 | €17.00 |
| 500 - 999 | €0.56 | €140.00 |
| 1000 + | €0.53 | €310.00 |
*price indicative
- RS Stock No.:
- 841-106
- Mfr. Part No.:
- GW Q9LR35.EM-M1M8-XX58-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 800mA | |
| Package Type | 5050 | |
| Mount Type | Assembly | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 4.9W | |
| Forward Voltage | 5.8V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 Moderate risk group | |
| Colour Temperature | 5800K | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 800mA | ||
Package Type 5050 | ||
Mount Type Assembly | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 4.9W | ||
Forward Voltage 5.8V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 Moderate risk group | ||
Colour Temperature 5800K | ||
Lens Colour White | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The ams OSRAM High efficacy LED designed for professional lighting applications, offering robust performance with innovative features beneficial for both indoor and outdoor settings.
White SMT package with coloured diffused resin
Radiation pattern of 120° for optimal light distribution
Designed with Advanced corrosion protection for outdoor environments
Related links
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-L9M7-XX510-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX52-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX55-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX53-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M2N1-XX56-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M2N1-XX57-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M3N1-XX51-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-L9M4-XX58-1
