ams OSRAM 5.8 V White LED 5050 Assembly GW Q9LR35.EM-M2N1-XX57-1

Image representative of range

Get a bulk buy discount

Add 25 more to save €2.50

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.84

(exc. VAT)

€1.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.84-
25 - 99€0.74€2.50
100 - 499€0.67€17.00
500 - 999€0.56€140.00
1000 +€0.53€310.00

*price indicative

RS Stock No.:
841-108
Mfr. Part No.:
GW Q9LR35.EM-M2N1-XX57-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

800mA

Package Type

5050

Packaging

Tape and Reel

Mount Type

Assembly

Number of LEDs

1

Forward Voltage

5.8V

Maximum Power Dissipation

4.9W

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006 Moderate risk group

Lens Finish

Diffused

Lens Colour

White

Colour Temperature

5700K

COO (Country of Origin):
CN
The ams OSRAM High efficacy LED designed for professional lighting applications, offering robust performance with innovative features beneficial for both indoor and outdoor settings.

White SMT package with coloured diffused resin

Radiation pattern of 120° for optimal light distribution

Designed with Advanced corrosion protection for outdoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy