Intelligent LED Solutions 3.1 V Cyan Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-CYAN-SC221-WIR200.
- RS Stock No.:
- 861-991
- Mfr. Part No.:
- ILH-PU01-CYAN-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.34 |
| 10 - 49 | €8.09 |
| 50 - 99 | €7.84 |
| 100 + | €6.76 |
*price indicative
- RS Stock No.:
- 861-991
- Mfr. Part No.:
- ILH-PU01-CYAN-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Single Colour LEDs | |
| LED Colour | Cyan | |
| Maximum Forward Current | 1A | |
| Package Type | PowerStar | |
| Mount Type | Screw | |
| Forward Voltage | 3.1V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 76 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | IEC/EN 62384 | |
| Dominant Wavelength | 488nm | |
| Series | Oslon Pure 1414 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Single Colour LEDs | ||
LED Colour Cyan | ||
Maximum Forward Current 1A | ||
Package Type PowerStar | ||
Mount Type Screw | ||
Forward Voltage 3.1V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 76 lm | ||
Lens Shape Flat | ||
Standards/Approvals IEC/EN 62384 | ||
Dominant Wavelength 488nm | ||
Series Oslon Pure 1414 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.
Up to 100,000 hours lifetime to 70% brightness
Mounting holes with M3 screws for hassle-free installation
Compact dimensions of 20 x 20 x 2.35mm
Wiring options include 200mm connecting leads
Maintenance of low thermal resistance at 5.9K/W
Operable within a current range of 10 to 1000mA
Related links
- Intelligent LED Solutions 3.1 V Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-PCBL-SC221-WIR200.
- Intelligent LED Solutions 3.1 V True Green Single Colour LEDs PowerStar Screw Oslon Pure 1414
- Intelligent LED Solutions 3.1 V Deep Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-DEBL-SC221-WIR200.
- Intelligent LED Solutions 2.5 V Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-BLUE-SC221-WIR200.
- Intelligent LED Solutions 2.5 V Phosphor Converted Red Single Colour LEDs PowerStar Screw Oslon Pure 1414
- Intelligent LED Solutions 3.2 V Blue True Green, Ultra White Single Colour LEDs PowerStar Screw Oslon Ssl
- Intelligent LED Solutions ILH-OP01-CYAN-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Cyan LED
- Intelligent LED Solutions ILH-OP04-CYAN-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Cyan LED
