Intelligent LED Solutions 3.2 V Blue, Red, True Green, Ultra White Single Colour LEDs PowerStar Screw Oslon Ssl
- RS Stock No.:
- 862-011
- Mfr. Part No.:
- ILH-OW04-RGBW-PC222-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.92 | - |
| 5 + | €22.46 | €2.30 |
*price indicative
- RS Stock No.:
- 862-011
- Mfr. Part No.:
- ILH-OW04-RGBW-PC222-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Single Colour LEDs | |
| LED Colour | Blue, Red, True Green, Ultra White | |
| Package Type | PowerStar | |
| Maximum Forward Current | 1A | |
| Mount Type | Screw | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 150 ° | |
| Lens Shape | Flat | |
| Dominant Wavelength | 455nm | |
| Standards/Approvals | IEC/EN 62384 | |
| Series | Oslon Ssl | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Single Colour LEDs | ||
LED Colour Blue, Red, True Green, Ultra White | ||
Package Type PowerStar | ||
Maximum Forward Current 1A | ||
Mount Type Screw | ||
Forward Voltage 3.2V | ||
Viewing Angle 150 ° | ||
Lens Shape Flat | ||
Dominant Wavelength 455nm | ||
Standards/Approvals IEC/EN 62384 | ||
Series Oslon Ssl | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.
Each LED can be individually driven, allowing tailored lighting solutions
Up to 100,000 hours lifetime ensures long-lasting performance
Low thermal resistance of 7K/W promotes efficient cooling
Available with 200mm wires as standard for easy installation
Dimensions of 20mm x 20mm x 3.85mm enable Compact fitting
Related links
- Intelligent LED Solutions 3.1 V True Green Single Colour LEDs PowerStar Screw Oslon Pure 1414
- Intelligent LED Solutions ILH-OW04-RGBW-PC211-WIR200. OSLON 80 PowerStar LED Array 4-LEDs White Blue, Red LED
- Intelligent LED Solutions ILH-OW04-HWNU-PC221-WIR200. OSLON SSL 150 LED Array 4-LEDs Blue Red, White LED (6500K)
- Intelligent LED Solutions 2.5 V Phosphor Converted Red Single Colour LEDs PowerStar Screw Oslon Pure 1414
- Intelligent LED Solutions 2.5 V Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-BLUE-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-PCBL-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Cyan Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-CYAN-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Deep Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-DEBL-SC221-WIR200.
