Intelligent LED Solutions 3.1 V True Green Single Colour LEDs PowerStar Screw Oslon Pure 1414

Image representative of range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€15.53

(exc. VAT)

€19.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.53-
5 +€15.221%

*price indicative

RS Stock No.:
862-004
Mfr. Part No.:
ILH-PU04-CYAN-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

True Green

Product Type

Single Colour LEDs

Package Type

PowerStar

Maximum Forward Current

1A

Mount Type

Screw

Forward Voltage

3.1V

Viewing Angle

120 °

LED Luminous Flux

112 lm

Lens Shape

Flat

Standards/Approvals

IEC/EN 62384

Dominant Wavelength

525nm

Series

Oslon Pure 1414

COO (Country of Origin):
GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.

Operates efficiently at a forward current of 10 to 1000mA, providing flexible integration

Delivers up to 304lm of luminous output at 350mA for high brightness

Rated for a 100,000-hour lifetime at 70% of original brightness, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy