ams OSRAM 2.5 V Orange LED 0603 Surface CHIP LED 0603 LO Q976-PS-25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-7786
Mfr. Part No.:
LO Q976-PS-25
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Orange

Product Type

LED

Package Type

0603

Maximum Forward Current

25mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

160 °

LED Luminosity

280 mcd

Lens Dimensions

1.6 x 0.8 x 0.8 mm

LED Luminous Flux

0.52 lm

Lens Shape

Rectangular

Standards/Approvals

IEC 62707

Dominant Wavelength

605nm

Series

CHIP LED 0603

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

OSRAM CHIPLED 0603 Series LEDs


The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.

Features of the CHIPLED 0603 LEDs:

Dimensions: 1.6 x 0.8 mm

Industry standard 0603 package

Flat (0.3 mm) packages available

Variety of colours

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy