ams OSRAM 2.5 V Orange LED Surface LO M67F LO M67F-U2AB-24-1-20-R18-Z
- RS Stock No.:
- 238-1485
- Mfr. Part No.:
- LO M67F-U2AB-24-1-20-R18-Z
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1485
- Mfr. Part No.:
- LO M67F-U2AB-24-1-20-R18-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 606nm | |
| Series | LO M67F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 606nm | ||
Series LO M67F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors Mini TOPLED® are surface mount orange colour led. This led can be used in various applications such as Custer, button backlighting, Interior Illumination as well as in electronic equipment.
Chip technology thinfilm
Typical radiation 120°
Corrosion robustness class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.5 V Orange LED Surface LO M67F LO M67F-U2AB-24-1-20-R18-Z
- ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- ams OSRAM 2.35 V Orange LED Surface LO T676 LO T676-S1T1-24
- ams OSRAM 2.5 V Orange LED Surface TOPLED KO DELPS1.22-UGVI-24-H3Q4
- ams OSRAM 2.5 V Orange LED 0603 Surface CHIP LED 0603 LO Q976-PS-25
- ams OSRAM 2.25 V Orange, Orange LED SMT Surface PointLED LO P47F-V2BB-24-1
- ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z
- ams OSRAM 2.4 V Orange LED 0603 Surface LO Q976.01 LO Q976.01
