Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNS/WNN C512A-WNN-CZ0B0152
- RS Stock No.:
- 123-8676
- Mfr. Part No.:
- C512A-WNN-CZ0B0152
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.88
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
- Plus 2,500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.244 | €4.88 | - |
| 100 - 380 | €0.212 | €4.24 | 13% |
| 400 - 980 | €0.202 | €4.04 | 17% |
| 1000 + | €0.192 | €3.84 | 21% |
*price indicative
- RS Stock No.:
- 123-8676
- Mfr. Part No.:
- C512A-WNN-CZ0B0152
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 25mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 23500 mcd | |
| Lens Dimensions | 5 (Dia.) x 8.8 mm | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Series | C512A-WNS/WNN | |
| Colour Temperature | 9000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 25mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 23500 mcd | ||
Lens Dimensions 5 (Dia.) x 8.8 mm | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Series C512A-WNS/WNN | ||
Colour Temperature 9000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are MADE using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNS/WNN C512A-WNN-CZ0B0152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNN C512A-WNN-CZ0B0151
- Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503C-WAS-CBBDB152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503D-WAN C503D-WAN-CCbEb151
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0792
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0461
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0791
