Kingbright 2.4 V Orange LED 0603 Surface KPG-0603 KPG-0603SEC-TT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-4491
Mfr. Part No.:
KPG-0603SEC-TT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Orange

Maximum Forward Current

100mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

0.65 x 0.35 x 0.2 mm

LED Luminosity

50 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

605nm

Lens Colour

Clear

Lens Finish

Clear

Series

KPG-0603

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMD Chip LED 0603 (0201) Package


Kingbright's KPG-0603 series of surface mount Chip LED lamps are in the industry standard 0201 package. They offer low power consumption and a wide viewing angle, making the Chip LED 0402 LEDs Ideal for backlight and indicator applications. There are a variety of colours available in the KPG-0603 series.

Features of the KPG-0603 LEDs:

0.65 x 0.35 mm package size

Wide viewing angle

Variety of single colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy