Kingbright 2.4 V Orange LED Lamp SMD Chip LED Surface KPG-0402SEKKC-TT KPG-0402SEKKC-TT
- RS Stock No.:
- 729-744
- Mfr. Part No.:
- KPG-0402SEKKC-TT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€6.75
(exc. VAT)
€8.30
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.135 | €6.75 |
| 500 - 2450 | €0.109 | €5.45 |
| 2500 - 4950 | €0.084 | €4.20 |
| 5000 + | €0.074 | €3.70 |
*price indicative
- RS Stock No.:
- 729-744
- Mfr. Part No.:
- KPG-0402SEKKC-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED Lamp | |
| Maximum Forward Current | 40mA | |
| Package Type | SMD Chip LED | |
| Mount Type | Surface | |
| Packaging | 4000 pcs/Reel | |
| Maximum Power Dissipation | 24mW | |
| Forward Voltage | 2.4V | |
| Viewing Angle | 140° | |
| Lens Dimensions | 0.45mm x 0.25mm x0.2mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 605nm | |
| Lens Finish | Clear | |
| Series | KPG-0402SEKKC-TT | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED Lamp | ||
Maximum Forward Current 40mA | ||
Package Type SMD Chip LED | ||
Mount Type Surface | ||
Packaging 4000 pcs/Reel | ||
Maximum Power Dissipation 24mW | ||
Forward Voltage 2.4V | ||
Viewing Angle 140° | ||
Lens Dimensions 0.45mm x 0.25mm x0.2mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 605nm | ||
Lens Finish Clear | ||
Series KPG-0402SEKKC-TT | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
The Kingbright SMD Chip LED Lamp is designed to provide super bright illumination in a Compact form factor, offering exceptional visibility for various applications.
0.45 mm x 0.25 mm size with 0.2 mm thickness for easy integration
Low power consumption ensures energy efficiency during operation
Wide viewing angle enhances visibility in multiple orientations
Compatible with automatic placement equipment for streamlined production
Halogen-free materials meet environmental safety requirements
Moisture sensitivity level: 2, supporting suitable handling conditions
Related links
- Kingbright 2.4 V Red LED Lamp SMD Chip LED Surface KPG-0402SURKKC-TT KPG-0402SURKKC-TT
- Kingbright 2.35 V Green LED Lamp SMD Chip LED Surface KPG-0402CGKKC-TT KPG-0402CGKKC-TT
- Kingbright 2.35 V Bright Yellow LED Lamp SMD Chip LED Surface KPG-0402SYKKC-TT KPG-0402SYKKC-TT
- Kingbright 2.4 V Orange LED 0402 Surface KPG-1005 KPG-1005SEC-TT
- Kingbright 2.4 V Orange LED 0603 Surface KPG-0603 KPG-0603SEC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SURC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SEC-E-TT
- Kingbright 2.4 V Green LED 0603 Surface KPG-0603 KPG-0603CGC-TT
