Lite-On2 V Red LED LTL-1CHE
- RS Stock No.:
- 127-8383
- Mfr. Part No.:
- LTL-1CHE
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8383
- Mfr. Part No.:
- LTL-1CHE
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Forward Voltage | 2 V | |
| Dominant Wavelength | 623 nm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Forward Voltage 2 V | ||
Dominant Wavelength 623 nm | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2 V Red LED Radial Through Hole LTL LTL-1CHE
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307E
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4211
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221
- Lite-On2.4 V Red LED 3mm Through Hole, LTL1CHKEKNN
- Lite-On2.3 V Red LED 1608 (0603) SMD, LTST-C193KRKT-5A
