Lite-On 2 V Red LED Radial Through Hole LTL LTL-1CHE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9429
Mfr. Part No.:
LTL-1CHE
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

Radial

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

100mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

3.7 → 12.6 mcd

Lens Dimensions

3.1 mm

Lens Shape

Round

Dominant Wavelength

623nm

Standards/Approvals

RoHS

Lens Colour

Red

Series

LTL

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy