Lite-On 2.6 V Yellow LED 5 mm Through Hole LTL LTL-307Y
- RS Stock No.:
- 127-8394
- Mfr. Part No.:
- LTL-307Y
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.087 | €8.70 | - |
| 200 - 400 | €0.076 | €7.60 | 12% |
| 500 - 900 | €0.074 | €7.40 | 14% |
| 1000 - 1900 | €0.071 | €7.10 | 18% |
| 2000 + | €0.067 | €6.70 | 22% |
*price indicative
- RS Stock No.:
- 127-8394
- Mfr. Part No.:
- LTL-307Y
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 60mA | |
| Package Type | 5 mm | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 5.85 (Dia.) x 8.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 595nm | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Series | LTL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 60mA | ||
Package Type 5 mm | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 5.85 (Dia.) x 8.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 595nm | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Series LTL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Yellow LED 5 mm Through Hole LTL LTL-307Y
- Lite-On 2.6 V Yellow LED 3 mm (T-1) Through Hole LTL LTL-4251N
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307E
- Lite-On 2.6 V Green LED 4 mm Through Hole LTL-403G
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221
