Lite-On 2.6 V Green LED 4 mm Through Hole LTL-403G
- RS Stock No.:
- 168-9441
- Mfr. Part No.:
- LTL-403G
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9441
- Mfr. Part No.:
- LTL-403G
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 90mA | |
| Package Type | 4 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 104 ° | |
| LED Luminosity | 3.7 mcd | |
| Lens Dimensions | 4 x 2 x 7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 569nm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 90mA | ||
Package Type 4 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 104 ° | ||
LED Luminosity 3.7 mcd | ||
Lens Dimensions 4 x 2 x 7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 569nm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Lite-On 2.6 V Yellow LED 5 mm Through Hole LTL LTL-307Y
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307E
- Lite-On 2.6 V Green LED 0603 Surface Chip LED LTST-C191GKT
- Lite-On 2.6 V Green LED 0603 Surface Chip LED LTST-C190GKT
- Lite-On 2.6 V Green LED 3125 Surface LTST LTST-C930GKT
- Lite-On 2.6 V Green LED 3016 Surface Chip LED LTST-C230GKT
