Lite-On 3.8 V Green LED Surface LTST-108TGKT
- RS Stock No.:
- 127-8413
- Mfr. Part No.:
- LTST-108TGKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8413
- Mfr. Part No.:
- LTST-108TGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.55 x 1.2 x 0.8 mm | |
| LED Luminosity | 900 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 535nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.55 x 1.2 x 0.8 mm | ||
LED Luminosity 900 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 535nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Green LED 3125 Surface LTST LTST-C930TGKT
- Lite-On 3.8 V Red, Green LED PLCC Surface LTST-C19GD2WT-G
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-T680TGWT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M140TGKT
- Lite-On 3.8 V Green LED PLCC 4 Surface LTST LTST-E680UGKT
- Lite-On 3.8 V Green LED 3016 Surface CHIP LED 1206 LTST-C21TGKT
- Lite-On 3.8 V Green, Red LED 1204 Surface LTST-S310F2KT
