Lite-On 3.8 V Red, Green LED PLCC Surface LTST-C19GD2WT-G
- RS Stock No.:
- 692-1341
- Mfr. Part No.:
- LTST-C19GD2WT-G
- Manufacturer:
- Lite-On
Subtotal (1 pack of 2 units)*
€1.48
(exc. VAT)
€1.82
(inc. VAT)
In Stock
- Plus 462 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €0.74 | €1.48 |
*price indicative
- RS Stock No.:
- 692-1341
- Mfr. Part No.:
- LTST-C19GD2WT-G
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Maximum Forward Current | 80mA | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 2.1 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm, 535nm, 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red, Green | ||
Maximum Forward Current 80mA | ||
Package Type PLCC | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 2.1 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm, 535nm, 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On LTST Series RGB LEDs
The LTST family, from Lite-On, are full colour surface mount (SMT) Chip LEDs. They are IC compatible.
• Full colour RGB LED
• Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Red, Green LED PLCC Surface LTST-C19GD2WT-G
- Lite-On 3.8 V Green LED PLCC 4 Surface LTST LTST-E680UGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-T680TGWT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M140TGKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M140TBKT
- Lite-On 3.8 V Blue LED PLCC 4 Surface LTST LTST-E680UBKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-T680TBWT
