Lite-On 2.4 V Red LED 0603 Surface LTST LTST-C194KRKT
- RS Stock No.:
- 127-8416
- Mfr. Part No.:
- LTST-C194KRKT
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 500 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€6.80
(exc. VAT)
€8.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.068 | €6.80 | - |
| 500 - 1400 | €0.044 | €4.40 | €12.00 |
| 1500 - 2900 | €0.043 | €4.30 | €37.50 |
| 3000 + | €0.042 | €4.20 | €78.00 |
*price indicative
- RS Stock No.:
- 127-8416
- Mfr. Part No.:
- LTST-C194KRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.3 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.3 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-S270KRKT
- Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- Lite-On 2.4 V Orange LED 0603 Surface LTST LTST-S270KFKT
- Lite-On 2.4 V Yellow LED 0603 Surface LTST LTST-S270KSKT
- Lite-On 2.4 V Red LED 0603 Surface Chip LED LTST-C190KRKT
- Lite-On 2.4 V Red LED 0402 Surface LTST LTST-C281KRKT
- Lite-On 2.4 V Red LED 1208 Surface LTST LTST-S321KRKT
- Lite-On 2.4 V Red LED 3125 Surface LTST LTST-C930KRKT
