Lite-On 2.4 V Yellow LED 0603 Surface LTST LTST-S270KSKT
- RS Stock No.:
- 692-1221
- Mfr. Part No.:
- LTST-S270KSKT
- Manufacturer:
- Lite-On
Subtotal (1 pack of 50 units)*
€5.10
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
- Plus 4,850 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.102 | €5.10 |
*price indicative
- RS Stock No.:
- 692-1221
- Mfr. Part No.:
- LTST-S270KSKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.6 mm | |
| LED Luminosity | 80 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 587nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.6 mm | ||
LED Luminosity 80 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 587nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Side View Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.
Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Yellow LED 0603 Surface LTST LTST-S270KSKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-S270KRKT
- Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- Lite-On 2.4 V Orange LED 0603 Surface LTST LTST-S270KFKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-C194KRKT
- Lite-On 2.6 V Yellow LED 0603 Surface LTST LTST-S270YKT
- Lite-On 2.4 V Yellow LED 0603 Surface Chip LED LTST-C191KSKT
- Lite-On 2.4 V Yellow LED 3125 Surface LTST LTST-C930KSKT
