Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
- RS Stock No.:
- 127-8426
- Mfr. Part No.:
- LTST-E680VEWT
- Manufacturer:
- Lite-On
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.00
(exc. VAT)
€10.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.16 | €8.00 |
| 500 - 950 | €0.144 | €7.20 |
| 1000 - 1950 | €0.133 | €6.65 |
| 2000 - 3950 | €0.124 | €6.20 |
| 4000 + | €0.115 | €5.75 |
*price indicative
- RS Stock No.:
- 127-8426
- Mfr. Part No.:
- LTST-E680VEWT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 150mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 4500 mcd | |
| Lens Dimensions | 2.2 x 1.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | LTST | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 150mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 4500 mcd | ||
Lens Dimensions 2.2 x 1.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series LTST | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
- Lite-On 2.4 V Green, Red LED PLCC 4 Surface LTST-E682KRKGWT
- Lite-On 3.8 V Green LED PLCC 4 Surface LTST LTST-E680UGKT
- Lite-On 2.8 V Yellow LED PLCC 4 Surface LTST LTST-E680VSKT
- Lite-On 3.8 V Blue LED PLCC 4 Surface LTST LTST-E680UBKT
- Lite-On 2 V Yellow, Green LED PLCC 4 Surface LTST-E682KGKSWT
- Lite-On 2.4 V LED PLCC 4 Surface LTST-E682KRKGWT
- Lite-On 2.4 V Green, Orange LED PLCC 4 Surface LTST-E682KGKFWT
