Lite-On 2.4 V Green, Orange LED PLCC 4 Surface LTST-E682KGKFWT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9477
Mfr. Part No.:
LTST-E682KGKFWT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Green, Orange

Package Type

PLCC 4

Maximum Forward Current

80mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

224 (Green) mcd, 450 (Orange) mcd

Lens Dimensions

3.2 x 2.8 x 1.9 mm

Lens Shape

Round

Dominant Wavelength

571nm, 605nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On SMD PLCC Colour LEDs


A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy