Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M140TBKT
- RS Stock No.:
- 127-8436
- Mfr. Part No.:
- LTST-M140TBKT
- Manufacturer:
- Lite-On
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.112 | €5.60 |
| 500 - 950 | €0.073 | €3.65 |
| 1000 - 1950 | €0.07 | €3.50 |
| 2000 - 3950 | €0.068 | €3.40 |
| 4000 + | €0.066 | €3.30 |
*price indicative
- RS Stock No.:
- 127-8436
- Mfr. Part No.:
- LTST-M140TBKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1.35 lm | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 3 x 1.4 x 1.2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1.35 lm | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 3 x 1.4 x 1.2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-T680TBWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M670TBKT
- Lite-On3.8 V Blue LED PLCC 2 SMD, LTST-M140TBKT
- Lite-On 3.6 V Blue LED PLCC 2 Surface LTST LTST-T680UBWT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M140TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-T680TGWT
- Lite-On 3.8 V Blue LED PLCC 4 Surface LTST LTST-E680UBKT
