Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M670TBKT

Subtotal (1 pack of 50 units)*

€11.05

(exc. VAT)

€13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.221€11.05

*price indicative

Packaging Options:
RS Stock No.:
127-8442
Mfr. Part No.:
LTST-M670TBKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Blue

Product Type

LED

Package Type

PLCC 2

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

80mW

Forward Voltage

3.8V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

450 mcd

Lens Dimensions

2.7 x 2 x 1.3 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

475nm

Lens Finish

Clear

Series

LTST

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On SMD PLCC Colour LEDs


A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy