ROHM 3.4 V Green LED 3528 Surface SML-Z14x(C) SMLZ14EGTT86A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-2899
Mfr. Part No.:
SMLZ14EGTT86A
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Package Type

3528

Maximum Forward Current

30mA

Packaging

Taping

Mount Type

Surface

Forward Voltage

3.4V

Maximum Power Dissipation

120mW

Number of Pins

2

Lens Dimensions

3.5 x 2.8 x 1.9 mm

LED Luminosity

1100 mcd

Lens Shape

Rectangular

Dominant Wavelength

536nm

Standards/Approvals

RoHS

Series

SML-Z14x(C)

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

AEC-Q101

ROHM Chip LED SML-Z1 Series LEDs


The SML-Z1 series, from ROHM Semiconductor, are round, flat top PLCC-2 LEDs. The SML-Z1 surface mount LED devices offer high brightness with a 20/50mA guaranteed specifications.

Package size: 35 x 2.8 x 1.9mm

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy