ROHM 3.3 V RGB LED 3528 Surface SML SMLVN6RGB1W1
- RS Stock No.:
- 124-6885
- Mfr. Part No.:
- SMLVN6RGB1W1
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-6885
- Mfr. Part No.:
- SMLVN6RGB1W1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red, Blue, Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 6 | |
| Lens Dimensions | 3.1 x 2.8 x 0.6 mm | |
| LED Luminosity | 1200 (Green), 400 (Blue), 700 (Red) mcd, mcd, mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm, 535nm, 629nm | |
| Lens Finish | Milky White | |
| Lens Colour | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red, Blue, Green | ||
Maximum Forward Current 25mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 6 | ||
Lens Dimensions 3.1 x 2.8 x 0.6 mm | ||
LED Luminosity 1200 (Green), 400 (Blue), 700 (Red) mcd, mcd, mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm, 535nm, 629nm | ||
Lens Finish Milky White | ||
Lens Colour Clear | ||
Series SML | ||
Automotive Standard No | ||
SMLVN6RGB1, RGB (Red Green Blue) LED
6-pin package size 3.5 x 2.8 mm (1411)
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V RGB LED 3528 Surface SML SMLVN6RGB1U1
- Wurth Elektronik 2.4 V RGB LED 3528 Surface WL-SFTW 150352M173300
- Wurth Elektronik 2 V RGB LED 3528 Surface WL-SFTW 150141M173100
- ROHM 3.4 V Green LED 3528 Surface SML-Z14x(C) SMLZ14EGTT86A
- Wurth Elektronik RGB LED 3528 Surface 150 150352M173303
- Wurth Elektronik RGB LED 3528 Surface 150 150141M173103
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
