Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
- RS Stock No.:
- 145-1295
- Mfr. Part No.:
- C512A-WNS-CZ0B0152
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2500 units)*
€450.00
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2500 - 5000 | €0.18 | €450.00 |
| 7500 - 10000 | €0.175 | €437.50 |
| 12500 - 22500 | €0.17 | €425.00 |
| 25000 - 47500 | €0.166 | €415.00 |
| 50000 + | €0.162 | €405.00 |
*price indicative
- RS Stock No.:
- 145-1295
- Mfr. Part No.:
- C512A-WNS-CZ0B0152
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5 mm | |
| Maximum Forward Current | 25mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 23.5 cd | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Colour Temperature | 9000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5 mm | ||
Maximum Forward Current 25mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 23.5 cd | ||
Lens Dimensions 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Colour Temperature 9000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are MADE using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNS/WNN C512A-WNN-CZ0B0152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNN C512A-WNN-CZ0B0151
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CCADB231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CX0Z0231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CY0Z0231
