Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNN C512A-WNN-CZ0B0151
- RS Stock No.:
- 145-1338
- Mfr. Part No.:
- C512A-WNN-CZ0B0151
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 2500 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€90.00
(exc. VAT)
€110.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 19 November 2026
- Plus 10,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | €0.18 | €90.00 | - |
| 2500 - 4500 | €0.167 | €83.50 | 7% |
| 5000 + | €0.159 | €79.50 | 11% |
*price indicative
- RS Stock No.:
- 145-1338
- Mfr. Part No.:
- C512A-WNN-CZ0B0151
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 5.9 (Dia.) x 8.8 (H) mm | |
| LED Luminosity | 23500 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | C512A-WNN | |
| Lens Colour | Clear | |
| Colour Temperature | 9000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 5.9 (Dia.) x 8.8 (H) mm | ||
LED Luminosity 23500 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series C512A-WNN | ||
Lens Colour Clear | ||
Colour Temperature 9000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are MADE using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNN C512A-WNN-CZ0B0151
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNS/WNN C512A-WNN-CZ0B0152
- Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503C-WAS-CBBDB152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503D-WAN C503D-WAN-CCbEb151
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CCADB231
