Cree LED 4 V Blue, Blue LED 5 mm (T-1 3/4) Through Hole, Through Hole Cree C503B-BCN-CX0Y0452

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-7008
Mfr. Part No.:
C503B-BCN-CX0Y0452
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

Blue, Blue

Maximum Forward Current

30mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole, Through Hole

Packaging

Ammo

Forward Voltage

4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

30 °, 30 °

LED Luminosity

8.2 cd

Lens Dimensions

8.8 x 5 mm

Lens Shape

Round

Dominant Wavelength

475nm

Standards/Approvals

RoHS

Lens Colour

Clear, Clear

Lens Finish

Clear

Series

Cree

Automotive Standard

No

COO (Country of Origin):
CN

Cree C503 Series Colour LEDs


The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Amusement

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy