Cree LED 3.9 V Green LED 3535 Surface XLamp XP-C XPCGRN-L1-R250-00502
- RS Stock No.:
- 145-7625
- Mfr. Part No.:
- XPCGRN-L1-R250-00502
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€299.25
(exc. VAT)
€368.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 500 | €1.197 | €299.25 |
| 750 + | €1.165 | €291.25 |
*price indicative
- RS Stock No.:
- 145-7625
- Mfr. Part No.:
- XPCGRN-L1-R250-00502
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3535 | |
| Maximum Forward Current | 500mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 3.45 x 3.45 mm | |
| LED Luminous Flux | 56.8 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 530nm | |
| Lens Finish | Clear | |
| Series | XLamp XP-C | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3535 | ||
Maximum Forward Current 500mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.9V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 3.45 x 3.45 mm | ||
LED Luminous Flux 56.8 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 530nm | ||
Lens Finish Clear | ||
Series XLamp XP-C | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically NEUTRAL thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically NEUTRAL thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.9 V Green LED 3535 Surface XLamp XP-C XPCGRN-L1-R250-00502
- Cree LED Green LED 3535 SMD, XLamp XP-C XPCGRN-L1-R250-00603
- Cree LED 2.1 V Red LED 3535 Surface XLamp XP-E XPERED-L1-R250-00701
- Cree LED 3.1 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED 3.28 V PC Amber LED 3535 Surface XLamp XP-E2 XPEBPA-L1-R250-00C01
- Cree LED 3.5 V White LED 3535 Surface XLamp XP-C XPCWHT-L1-0000-00C01
- Cree LED 2.1 V Amber LED 3535 Surface XLamp XP-C XPCAMB-L1-0000-00201
