Cree LED 2.1 V Amber LED 3535 Surface XLamp XP-C XPCAMB-L1-0000-00201

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.55

(exc. VAT)

€8.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.31€6.55
50 - 95€1.07€5.35
100 - 245€0.994€4.97
250 - 495€0.968€4.84
500 +€0.94€4.70

*price indicative

Packaging Options:
RS Stock No.:
810-7058
Mfr. Part No.:
XPCAMB-L1-0000-00201
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

Amber

Maximum Forward Current

350mA

Package Type

3535

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

125 °

LED Luminous Flux

39.8 lm

Lens Dimensions

3.45 x 3.45 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

595nm

Lens Colour

Clear

Lens Finish

Diffused

Series

XLamp XP-C

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XP-C Series LEDs


The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically NEUTRAL thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Maximum drive current: up to 500mA

Low thermal resistance: 12°C/W

Wide viewing angle: 110 to 125°

Reflow solderable - JEDEC J-STD-020C compatible

Electrically NEUTRAL thermal path

Variety of colours available

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy