Nichia 3.2 V Warm White LED 5 mm Through Hole 515D NSPL515DS
- RS Stock No.:
- 146-1321
- Mfr. Part No.:
- NSPL515DS
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1321
- Mfr. Part No.:
- NSPL515DS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Warm White | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Maximum Forward Current | 30mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 1.9 cd | |
| Lens Dimensions | 5 x 8.3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | 515D | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Warm White | ||
Product Type LED | ||
Package Type 5 mm | ||
Maximum Forward Current 30mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 1.9 cd | ||
Lens Dimensions 5 x 8.3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series 515D | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Nichia 515A, 515B and 515D Series LEDs
The 515A, 515B and 515D series of LEDs, from Nichia, are a family of through hole devices. This range of LEDs are in 5mm round packages with cool white and warm white colour options. They have a clear, diffused lens type. Suitable applications for the 515x LEDs include; portable light equipment, decorative lighting and signage.
Features of the 515A, 515B and 515D LEDs:
Through-hole mounted
5mm (T-1 3/4) package
Clear diffused round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V Warm White LED 5 mm Through Hole 515D NSPL515DS
- Nichia 3.2 V White LED 5 mm Through Hole 515D NSPW515DS
- Nichia 3.2 V White LED 5 mm Through Hole 510D NSPW510DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D NSPW510DS-D1
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPL510DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPW570DS
- Nichia 12.8 V Warm White LED 5050 Surface 144A NV4L144ART-4070
