Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPL510DS
- RS Stock No.:
- 713-3986
- Mfr. Part No.:
- NSPL510DS
- Manufacturer:
- Nichia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.20
(exc. VAT)
€2.70
(inc. VAT)
Last RS stock
- Plus 270 unit(s) shipping from 16 November 2026
- Final 1,675 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.44 | €2.20 |
| 50 - 95 | €0.358 | €1.79 |
| 100 - 245 | €0.328 | €1.64 |
| 250 - 495 | €0.308 | €1.54 |
| 500 + | €0.28 | €1.40 |
*price indicative
- RS Stock No.:
- 713-3986
- Mfr. Part No.:
- NSPL510DS
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 4.7 cd | |
| Lens Dimensions | 5 x 8.3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 4.7 cd | ||
Lens Dimensions 5 x 8.3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Nichia 500D, 510D and 520D Series LEDs
The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D NSPW510DS-D1
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPW570DS
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole NSPW300DS
- Nichia 3.2 V White LED 3 mm (T-1) Through Hole 315D NSPW315DS
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSP NSPB510AS
- Nichia 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole NSPB500AS NSPB500AS
- Nichia 3.2 V Green LED 5 mm (T-1 3/4) Through Hole NSPG500DS
