Kingbright 1.9 V Red LED 0603 Surface KP-1608 KP-1608SURC

Subtotal (1 reel of 2000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.12€240.00

*price indicative

RS Stock No.:
146-1453
Mfr. Part No.:
KP-1608SURC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

0603

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

200 mcd

Lens Dimensions

1.6 x 0.8 x 1.1 mm

Lens Shape

Rectangular

Dominant Wavelength

628nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

KP-1608

Lens Finish

Clear

Automotive Standard

No

Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height


Surface mount Chip LED in the industry standard 0603 package

Low Power consumption

Wide viewing angles

Package footprint 1.6 x 0.8 mm

Suitable for optical indicators and display back lighting

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy