Kingbright 1.9 V Red LED 0603 Surface KP-1608 KP-1608SURC
- RS Stock No.:
- 466-3734
- Mfr. Part No.:
- KP-1608SURC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- Plus 680 unit(s) shipping from 02 November 2026
- Plus 5,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.214 | €4.28 |
| 100 - 220 | €0.196 | €3.92 |
| 240 - 780 | €0.186 | €3.72 |
| 800 - 980 | €0.173 | €3.46 |
| 1000 + | €0.159 | €3.18 |
*price indicative
- RS Stock No.:
- 466-3734
- Mfr. Part No.:
- KP-1608SURC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 185mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.8 x 1.1 mm | |
| LED Luminosity | 200 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 628nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | KP-1608 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 185mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.8 x 1.1 mm | ||
LED Luminosity 200 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 628nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series KP-1608 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 1.9 V Red LED 0603 Surface KP-1608 KP-1608SURC
- Kingbright 2.5 V Red LED 0603 Surface KP-1608 KP-1608SURCK
- Kingbright 2.5 V Red LED 0603 Surface KP-1608 KP-1608EC
- Kingbright 2.5 V Orange LED 0603 Surface KP-1608 KP-1608SECK
- Kingbright 2.5 V Yellow LED 0603 Surface KP-1608 KP-1608SYCK
- Kingbright 2 V Yellow LED 0603 Surface KP-1608 KP-1608SYC
- Kingbright 2.5 V Green LED 0603 Surface KP-1608 KP-1608SGC
- Kingbright 2.5 V Green LED 0603 Surface KP-1608 KP-1608CGCK
