Kingbright 2.5 V Red LED 3224 Surface KPD-3224 KPD-3224SURCK

Subtotal (1 reel of 1500 units)*

€228.00

(exc. VAT)

€280.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.152€228.00

*price indicative

RS Stock No.:
146-1480
Mfr. Part No.:
KPD-3224SURCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

3224

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

3.2 x 2.4 x 2.4 mm

LED Luminosity

2.7 cd

Lens Shape

Dome

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

KPD-3224

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3224 (1210) Package


Kingbright's 3224 family of LEDs are in the standard 1209 packages. Available in both single colour and bi-colour options, the 3224 series are available in a wide variety of colours. Their 1209 Chip LED package comes with a domed TOP lens. Suitable applications for the 3224 series include backlighting and indicators.

Features of the 3224 LEDs:

Standard 1209 package

Dimensions: 3.2 x 2.4 mm.

Dome lens type

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy