Kingbright2.5 V Red LED 3528 (1411) SMD, KPED-3528SURCK
- RS Stock No.:
- 146-1486
- Mfr. Part No.:
- KPED-3528SURCK
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1486
- Mfr. Part No.:
- KPED-3528SURCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3528 (1411) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 2.8 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3528 (1411) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 2.8 x 3.2mm | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2.5 V Red LED 3528 (1411) SMD, KPED-3528SURCK
- Kingbright2.5 V Red LED PLCC 2 SMD, KA-3022SURSK-4.5SF
- Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SRC-PRV
- Kingbright2.5 V Red LED Rectangular Through Hole, L-914HDT
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Kingbright2.5 V Red & Yellow LED 3020 (1208) SMD, KPBDA-3020SURKSYKC-PF
- Kingbright 2.5 V Red LED 3528 Surface KA-3529 KA-3529ASEL2Z4S
- Wurth Elektronik 2 V Red LED 3528 Surface WL-SMTW 150141RS73100
