Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SRC-PRV
- RS Stock No.:
- 466-3964
- Mfr. Part No.:
- KPTD-3216SRC-PRV
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-3964
- Mfr. Part No.:
- KPTD-3216SRC-PRV
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 640 nm | |
| Dimensions | 3.2 x 1.6mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 640 nm | ||
Dimensions 3.2 x 1.6mm | ||
Lens Colour Clear | ||
Related links
- Kingbright2.5 V Orange LED 3216 (1206) SMD, KPT-3216SECK
- Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
- Wurth Elektronik2 V Yellow LED 3216 (1206) SMD, WL-SMRW 156120YS75000
- Kingbright1.95 V 3.65 V RGB LED 3216 (1206) SMD, KPTF-3216PBAVGASURKC
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
- Kingbright2.5 V Red LED 3528 (1411) SMD, KPED-3528SURCK
- Kingbright2.5 V Red LED PLCC 2 SMD, KA-3022SURSK-4.5SF
- Kingbright2.5 V Red LED Rectangular Through Hole, L-914HDT
